Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.178.5253.0
Newark Part No.93K3396
Product Range8191
Your Part Number
460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 25+ | $3.600 |
| 100+ | $3.230 |
| 250+ | $2.950 |
| 500+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.178.5253.0
Newark Part No.93K3396
Product Range8191
Technical Datasheet
Product Range8191
No. of Contacts4Contacts
Pitch Spacing5mm
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min22AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
8191
Pitch Spacing
5mm
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
4Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
22AWG
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
