Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.390 |
| 25+ | $12.990 |
| 100+ | $11.640 |
| 250+ | $10.630 |
| 500+ | $9.410 |
Price for:Each
Minimum: 20
Multiple: 20
$287.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No21.341.6053.0
Newark Part No.02M0016
Technical Datasheet
No. of Rows2 Row
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing13.5mm
Rated Current57A
Rated Voltage500V
Product Range-
SVHCLead
Product Overview
The 21.341.6053.0 is a 10-position 57A panel-mount Barrier Terminal Block with wire protection.
- M4 Screw size
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
13.5mm
Rated Voltage
500V
SVHC
Lead
No. of Positions
10Positions
Wire Size AWG Max
10AWG
Rated Current
57A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
