Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No21.331.5953.0
Newark Part No.02M0008
Technical Datasheet
No. of Rows2 Row
No. of Positions9Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing12mm
Rated Current32A
Rated Voltage500V
Product Range-
SVHCLead
Product Overview
The 21.331.5953.0 from Wieland Electric is a 2 row, 9 position euro style Type 10 E DS terminal strip. The terminal block with wire protection DS are fitted with a wire protection guard inside the clamping body which prevents damage to the connected wire. It is captive in the insulating housing and clamping screws are secured against loosening, provide vibration proof connections.
- Polyamide 6 ivory insulation
- Nickel plated brass clamping body
- Phosphor bronze wire protection
- Steel, zinc plated & dichromate clamping screws
- Voltage rating of 500V and current rating of 32A
- UL, VDE and CSA approved
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
12mm
Rated Voltage
500V
SVHC
Lead
No. of Positions
9Positions
Wire Size AWG Max
12AWG
Rated Current
32A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
