Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part NoSTA-4860-4
Newark Part No.48F1332
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part NoSTA-4860-4
Newark Part No.48F1332
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 16V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC120V AC
Input Voltage AC Max120V
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
120V
Plug Type
US
No. of Outputs
1 Output
Output Voltage - Output 1
6V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm
Output Current - Output 3
-
Input Voltage VAC
120V AC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate