Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05074750001
Newark Part No.17X2432
Product RangeWera - Torque Tools
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.180 |
| 5+ | $194.790 |
Price for:Each
Minimum: 1
Multiple: 1
$198.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05074750001
Newark Part No.17X2432
Product RangeWera - Torque Tools
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb0.885ft-lb to 2.21ft-lb
Torque Range N-m1.2N-m to 3N-m
Drive Size - Metric9mm
Drive Size - Imperial0.354"
Overall Length192mm
Overall Length192mm
Product RangeWera - Torque Tools
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
1.2N-m to 3N-m
Drive Size - Imperial
0.354"
Overall Length
192mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
0.885ft-lb to 2.21ft-lb
Drive Size - Metric
9mm
Overall Length
192mm
Product Range
Wera - Torque Tools
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
