Print Page
Product Information
ManufacturerWELLS CTI
Manufacturer Part No676-3200111
Newark Part No.93K4900
Product Range676
Technical Datasheet
No. of Contacts20Contacts
Connector TypeTSSOP Socket
Pitch Spacing2.54mm
Product Range676
Row Pitch6.55mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 676-3200111 is a 20-way TSSOP dual pinch ZIF Socket with gold-plated over nickel beryllium copper alloy contacts and PEI or equivalent body. Open top and zero insertion force design for automatic loading.
- Dual pinch and highly reliable contacts
- Live bug insertion
- 30mΩ Contact resistance
- 12000MΩ at 100VDC Insulation resistance
- 600VAC for 2 minutes Dielectric voltage
- 10000-cycle Minimum durability
Applications
Test & Measurement
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
6.55mm
Contact Plating
Gold Plated Contacts
Connector Type
TSSOP Socket
Product Range
676
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate