Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXR3NCopy
Newark Part No.40Y7487
Also Known AsGTIN UPC EAN: 037103288653
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,162.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3,162.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WXR 3 is a 230V 420W Euro/UK plug Rework Station Power Unit for use with soldering, desoldering and hot air, benchtop controller capability, automatic tool recognition and power management, compatible with all WX tools, storage medium in hand piece, blue LED backlighting, multilingual menu navigation.
- 240 x 88 dots/backlighting display
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
For Use With
Weller WX Soldering & Desoldering Irons & Hot Air Pencils
Plug Type
-
Power Rating
420W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for WXR3N
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
