Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXD 2010Copy
Newark Part No.28W3380
Also Known AsGTIN UPC EAN: 037103264114
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,187.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2,187.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
WXD 2010 is a 2 channels desoldering station WXD 2 with desoldering iron WXDP 120. It features USB interface in front of firmware updates, parameterization and monitoring USB interface and supports all standard USB flash drive types.
- Soldering and desoldering tools with intelligent WX technology
- Connection to external compressed air supply required
- Energy effective : automatic stand-by mode for tools
- Patented, ESD safe glass display, simple and fast setting of soldering parameter
- 135mm height, 174mm length
- 35l/min air consumption, air pressure range from 58 to 87psi
- Via 3.5mm pawl socket on back of unit equipotential bonding socket
- 0.7bar noise level (distance 1m) dB(A)
- 200W (255W) power, ±9°C temperature accuracy, 230V voltage
- Temperature range from 50 to 550°C
Contents
2 channel power unit (WXD 2), PDN pliers for changing nozzles.
Technical Specifications
Supply Voltage VAC
120V
Output Power
255W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
850°F
Kit Contents
WXD2 Power Unit, WXDP120 Desolder Unit, Safety Rest
Plug Type
US
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
