Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9025950000
Newark Part No.52M1997
Also Known AsH 1/16 YL
Your Part Number
49 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.360 |
| 10+ | $41.470 |
| 25+ | $39.960 |
| 50+ | $36.760 |
| 100+ | $34.680 |
| 250+ | $32.610 |
| 500+ | $31.480 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$43.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9025950000
Newark Part No.52M1997
Also Known AsH 1/16 YL
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max17AWG
Conductor Area CSA1mm²
Pin Length10mm
Insulator ColourYellow
Product Range-
Overall Length16mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9025950000 is an insulated Wire-end Ferrule accepts 17AWG wire.
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1mm²
Insulator Colour
Yellow
Overall Length
16mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
17AWG
Pin Length
10mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
