Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9012600000
Newark Part No.65T5304
Also Known AsPZ 16
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $305.010 |
| 5+ | $292.100 |
| 10+ | $284.030 |
| 25+ | $275.960 |
Price for:Each
Minimum: 1
Multiple: 1
$305.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9012600000
Newark Part No.65T5304
Also Known AsPZ 16
Technical Datasheet
Crimp Tool TypeHand
For Use WithWeidmuller PZ16 6-16mm² Wire End ferrules
Product Range-
SVHCLead
Product Overview
The 9012600000 is a Crimp Tool for use with 6 to 16mm² wire end ferrules with and without plastic collars. It features ratchet precise crimping, release option in the event of incorrect operation, three crimping stations corresponding to the conductor cross-sections, wire-end ferrule insertion from the side, complies with Euro-Norm EN 60947-1, approval according to VG 95211.
- 200mm Length
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Weidmuller PZ16 6-16mm² Wire End ferrules
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate