Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9004290000
Newark Part No.11B041
Also Known AsH 0.75/14 WH
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.800 |
| 10+ | $35.200 |
| 25+ | $33.920 |
| 50+ | $31.200 |
| 100+ | $29.440 |
| 250+ | $27.680 |
| 500+ | $26.720 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$36.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9004290000
Newark Part No.11B041
Also Known AsH 0.75/14 WH
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Pin Length8mm
Insulator ColourWhite
Product Range-
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9004290000 is a 14mm white Insulated Wire End Ferrule with 2.8mm collar diameter, 10mm stripping length and 18AWG wire cross section area. The use of H0,75/14 W BD wire end ferrules ensures that users get electrical connections of long-lasting, consistent quality.
- 0.75mm² Conductor cross section
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.75mm²
Insulator Colour
White
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
18AWG
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 9004290000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate