Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8829590000
Newark Part No.21M3803
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.000 |
Price for:Each
Minimum: 1
Multiple: 1
$55.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8829590000
Newark Part No.21M3803
Technical Datasheet
LAN CategoryCat5
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGreen
Cable Length - Metric2m
Cable Length - Imperial6.5ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LAN Category
Cat5
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2m
Product Range
-
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket Color
Green
Cable Length - Imperial
6.5ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate