Print Page
Image is for illustrative purposes only. Please refer to product description.

119 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.270 |
| 10+ | $105.780 |
| 25+ | $102.840 |
| 50+ | $93.530 |
| 100+ | $88.150 |
| 250+ | $85.210 |
Price for:Each
Minimum: 1
Multiple: 1
$106.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No6720005422
Newark Part No.08R2333
Technical Datasheet
Current Rating15A
Voltage Rating VAC125V
Connector MountingDIN Rail Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E / 2P3W
Connector ColourBlack
IP Rating-
Product Range-
SVHCLead
Product Overview
The 6720005422 is a DIN Rail Receptacle 15A rated power outlet that provide a convenient power source for portable computers or test devices for the in-the panel troubleshooting. PBT enclosure cover and polyamide 6/6 enclosure base with UL94V-0 rating. The DRAC GF 15 DIN rail receptacle comes with stainless steel spring.
- 1500V Dielectric withstanding voltage (as per UL498)
- Available with ground fault current interrupt (GFCI)
- Easily snaps onto 35mm DIN-rail
- NEMA rated enclosure with UL94V-0 flammability rating
Applications
Power Management
Technical Specifications
Current Rating
15A
Connector Mounting
DIN Rail Mount
Pin Configuration
2P+E / 2P3W
IP Rating
-
SVHC
Lead
Voltage Rating VAC
125V
Electrical Connector Gender
Outlet
Connector Colour
Black
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
