Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.840 |
| 25+ | $26.160 |
| 50+ | $24.790 |
| 100+ | $23.690 |
Price for:Each
Minimum: 10
Multiple: 10
$268.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1963530000
Newark Part No.55M2129
Technical Datasheet
Accessory TypeBulkhead Housing
For Use WithSteadyTec connector inserts
Connector Shell Size-
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Product Range-
SVHCLead
Technical Specifications
Accessory Type
Bulkhead Housing
Connector Shell Size
-
Cable Exit Angle
90°
SVHC
Lead
For Use With
SteadyTec connector inserts
Connector Body Material
Aluminum Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
