Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.430 |
| 25+ | $12.000 |
| 50+ | $11.390 |
| 100+ | $11.080 |
| 250+ | $10.590 |
Price for:Each
Minimum: 10
Multiple: 10
$124.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1963520000
Newark Part No.55M2128
Technical Datasheet
Accessory TypeBulkhead Housing
For Use WithSteadyTec connector inserts
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Bulkhead Housing
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (23-Jan-2024)
For Use With
SteadyTec connector inserts
Cable Exit Angle
90°
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
