Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
Price for:Each
Minimum: 60
Multiple: 60
$349.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1959060000
Newark Part No.05P4926
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Positions
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current15.5A
Rated Voltage400V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
6Positions
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
15.5A
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
