Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1886590000
Newark Part No.46M4268
Also Known AsWSI 4/LD 10-36V AC/DC
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.860 |
| 10+ | $24.720 |
| 25+ | $23.810 |
| 50+ | $21.870 |
| 100+ | $20.620 |
| 250+ | $19.370 |
| 500+ | $18.680 |
Price for:Each
Minimum: 1
Multiple: 1
$25.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1886590000
Newark Part No.46M4268
Also Known AsWSI 4/LD 10-36V AC/DC
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Connector MountingDIN Rail Mount
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
30AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
-
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
