Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1885710000
Newark Part No.21M2095
Product RangeLSF-SMT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $3.65 |
| 25+ | $3.44 |
| 50+ | $3.11 |
| 100+ | $3.05 |
| 250+ | $2.84 |
| 500+ | $2.59 |
| 1000+ | $2.34 |
Price for:Each
Minimum: 19
Multiple: 19
$69.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1885710000
Newark Part No.21M2095
Product RangeLSF-SMT Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole 135°
Product RangeLSF-SMT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole 135°
SVHC
No SVHC (23-Jan-2024)
No. of Positions
8Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
LSF-SMT Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate