Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1885670000
Newark Part No.21M2091
Product RangeLSF-SMT Series
Also Known AsLSF-SMT 3.50/04/135 3.5 BK TU
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1.720 |
| 50+ | $1.570 |
| 100+ | $1.540 |
| 250+ | $1.360 |
| 500+ | $1.270 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 37
Multiple: 37
$63.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1885670000
Newark Part No.21M2091
Product RangeLSF-SMT Series
Also Known AsLSF-SMT 3.50/04/135 3.5 BK TU
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole 135°
Product RangeLSF-SMT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole 135°
SVHC
No SVHC (23-Jan-2024)
No. of Positions
4Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
LSF-SMT Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate