Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1838210000
Newark Part No.21M0838
Product RangeSL-SMT Series
Also Known AsSL-SMT 5.08HC/02/180G 3.2SN BK BX
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.831 |
| 250+ | $0.712 |
| 500+ | $0.680 |
| 1000+ | $0.616 |
Price for:Each
Minimum: 100
Multiple: 100
$83.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1838210000
Newark Part No.21M0838
Product RangeSL-SMT Series
Also Known AsSL-SMT 5.08HC/02/180G 3.2SN BK BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeSL-SMT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Positions
Rated Voltage
300V
Product Range
SL-SMT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate