Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1825720000
Newark Part No.21M0715
Product RangeLSF-SMT Series
Also Known AsLSF-SMT 3.50/10/180 3.5SN BKTU
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
Price for:Each
Minimum: 15
Multiple: 15
$54.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1825720000
Newark Part No.21M0715
Product RangeLSF-SMT Series
Also Known AsLSF-SMT 3.50/10/180 3.5SN BKTU
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions10Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage500V
Block OrientationThrough Hole Vertical
Product RangeLSF-SMT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1825720000 is a 10-pole black wire-to-board Terminal Block with push-in wire connection. The LSF-SMT 3.50/10/180 3.5SN BK TU terminal block has Cu-Leg contact with 4 to 6µm Sn matt layer structure of solder connection and glass-filled LCP insulation. The LSF-SMT 3.50/10/180 3.5SN BK TU device for fully automatic assembly in reflow soldering (SMT) with push-in conductor connection system. The conductor inserted and slider operated in same direction (TOP) and pin lengths optimised at 1.5mm or 3.5mm.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- IP20 Protection
- UL94V-0 Flammability rating
- -50 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
No. of Positions
10Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
LSF-SMT Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate