Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.720 |
| 100+ | $5.610 |
| 250+ | $5.230 |
| 500+ | $4.770 |
| 1000+ | $4.310 |
Price for:Each
Minimum: 50
Multiple: 50
$286.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1793070000
Newark Part No.94C3161
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions5Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage320V
Product Range-
SVHCLead
Product Overview
The 1793070000 from Weidmuller is an OMNIMATE signal series 5 pole 3.81mm pitch PCB plug-in female terminal block with clamping yoke connection. It is suitable for wire size ranging from 28AWG to 16AWG.
- Glass fibre reinforced polyamide (PA GF) insulating material
- Pale green colour terminal block
- Cu-Leg contact material with tinned contact surface
- 180° conductor outlet direction
- Operating temperature range from -50°C to 120°C
- UL 1059, cULus listed, CSA certified and EAC approved
- Net weight is 5.02g
- IP 20 touch safe protection
- Rated in accordance to IEC 60664-1 / IEC 61984 standards
- Rated voltage of 300V and rated current of 10A according to UL 1059 standard
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead
No. of Positions
5Positions
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
