Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1789990000
Newark Part No.61K9123
Product RangeMixMate Series
Also Known AsHDC S4 SAS
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.580 |
| 10+ | $58.450 |
| 25+ | $56.450 |
| 50+ | $53.600 |
| 100+ | $51.320 |
| 250+ | $49.040 |
| 500+ | $47.900 |
Price for:Each
Minimum: 1
Multiple: 1
$63.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1789990000
Newark Part No.61K9123
Product RangeMixMate Series
Also Known AsHDC S4 SAS
Technical Datasheet
Product RangeMixMate Series
Connector MountingCable Mount
No. of Contacts4Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size3
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Product Overview
The 1789990000 is a 4-pole male HDC Insert with PC glass-fibre reinforced insulator. It is made of copper alloy body. The MixMate series of connector can simultaneously transmit high rated currents and voltages as well as signals. An axial screw can be used to secure the wire.
- 6mm² Conductor cross-section
- 10¹⁰Ω Insulation resistance
- ≤1mΩ Volume resistance
- 1000V Voltage rating
- 40A Current rating
Applications
Industrial
Technical Specifications
Product Range
MixMate Series
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
Lead
Connector Mounting
Cable Mount
No. of Contacts
4Contacts
Contact Gender
Pin
Connector Shell Size
3
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
