Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1788080000
Newark Part No.61K9029
Product RangeRockStar Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.920 |
Price for:Each
Minimum: 1
Multiple: 1
$42.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1788080000
Newark Part No.61K9029
Product RangeRockStar Series
Technical Datasheet
Heavy Duty Connector TypeHood
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size32A
For Use WithHDC 32A Inserts & Bases
Product RangeRockStar Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Hood
Locking Type
2 Lever
For Use With
HDC 32A Inserts & Bases
SVHC
Lead
Connector Body Material
Aluminum Body
Rectangular Shell Size
32A
Product Range
RockStar Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
