Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.810 |
| 25+ | $12.220 |
| 50+ | $11.210 |
| 100+ | $10.840 |
| 250+ | $9.720 |
| 500+ | $9.090 |
| 1000+ | $8.550 |
Price for:Each
Minimum: 20
Multiple: 20
$256.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1779870000
Newark Part No.55H2583
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions10Positions
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current5A
Rated Voltage50V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
50V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
10Positions
Wire Size AWG Min
22AWG
Conductor Area CSA
0.5mm²
Rated Current
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate