Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1775480000
Newark Part No.32M7220
Product RangeZ Series
Also Known AsZDU 1.5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.710 |
| 250+ | $1.520 |
| 500+ | $1.410 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 100
Multiple: 100
$171.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1775480000
Newark Part No.32M7220
Product RangeZ Series
Also Known AsZDU 1.5
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current15A
Rated Voltage300V
No. of Levels1
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1775480000 from Weidmuller is a feed through terminal block with tension clamp connection. The housing material is wemid and suitable wire size is 30AWG to 16AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-0
- Dimension is 36.5mm x 51.5mm x 3.5mm (D x H x W)
- Net weight is 4.06g
- Dark beige colour terminal block
- Continuous operating temperature range from -50°C to 120°C
- TS 35 mounting rail
- Rated cross section of 1.5mm²
- Voltage rating of 500V and current rating of 17.5A
- Pollution severity is 3 and meets IEC 60947-7-1, EAC, CE standards
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
Z Series
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
15A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
