Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.520 |
| 50+ | $10.570 |
| 100+ | $10.220 |
| 250+ | $9.160 |
| 500+ | $8.560 |
| 1000+ | $8.060 |
Price for:Each
Minimum: 25
Multiple: 25
$288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1763940000
Newark Part No.14C0218
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 10AWG
Wire Size AWG Max10AWG
Connector MountingDIN Rail Mount
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage600V
Fuse Size Held-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
22AWG to 10AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
22AWG
Wire Size AWG Max
10AWG
Conductor Area CSA
-
Rated Current
16A
Fuse Size Held
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability