Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1760490000
Newark Part No.18M9779
Product RangePM Series
Also Known AsPM 5.08/02/90 3.5SN OR BX
Your Part Number
Technical Datasheet
620 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.751 |
| 10+ | $0.542 |
| 25+ | $0.507 |
| 50+ | $0.465 |
| 100+ | $0.463 |
| 250+ | $0.398 |
| 500+ | $0.380 |
| 1000+ | $0.341 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1760490000
Newark Part No.18M9779
Product RangePM Series
Also Known AsPM 5.08/02/90 3.5SN OR BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangePM Series
SVHCLead
Product Overview
The 1760490000 is a 2-pole orange wire-to-board Terminal Block with through-hole right-angle block orientation and pressure clamp wire connection. The PM 5.08/02/90 3.5SN OR BX terminal block has tinned Cu-Leg contact with 1 to 3μm Ni, 4 to 6μm SN coating and wemid (PA) insulation. It is PCB terminal with leaf spring connection at 5 and 5.08mm pitch and suitable for conductor cross-sections up to 2.5mm².
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- IP20 Protection
- UL94V-0 Flammability rating
- -50 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
PM Series
Technical Docs (2)
Alternatives for 1760490000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability