Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1758260000
Newark Part No.70M8011
Product RangeW Series
Also Known AsZQV 4N/10
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1758260000
Newark Part No.70M8011
Product RangeW Series
Also Known AsZQV 4N/10
Technical Datasheet
Accessory TypeJumper
For Use WithWDK 4N, WDK 4NV
No. of Positions10Positions
Pitch Spacing6.1mm
Product RangeW Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 1758260000 is a 10-pole 6.1mm Terminal Block Jumper for Z series WDK 4N and WDK 4NV terminal blocks. The ZQV 4N/10 GE 32A cross-connector is available in yellow color. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines.
- Wemid insulator
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
W Series
For Use With
WDK 4N, WDK 4NV
Pitch Spacing
6.1mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate