Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1748170000
Newark Part No.14C0105
Also Known AsB2L 3.50/06/180F SN BK BX
Your Part Number
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1748170000
Newark Part No.14C0105
Also Known AsB2L 3.50/06/180F SN BK BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage150V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
150V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
6Positions
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1mm²
Rated Current
10A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
