Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1727640000
Newark Part No.95B8990
Also Known AsB2L 3.50/06/180 SN BK BX
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.330 |
| 10+ | $5.000 |
| 25+ | $4.740 |
| 50+ | $4.310 |
| 100+ | $4.140 |
| 250+ | $3.660 |
| 500+ | $3.390 |
| 1000+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1727640000
Newark Part No.95B8990
Also Known AsB2L 3.50/06/180 SN BK BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Positions
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage150V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
150V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
6Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
1mm²
Rated Current
10A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability