| Quantity | Price |
|---|---|
| 1+ | $31.760 |
Product Information
Product Overview
The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection
Applications
Industrial
Technical Specifications
Hood, Side Entry
90°
32A
RockStar Series
Aluminum Body
2 Lever
RockStar HDC Inserts
Lead
Technical Docs (2)
Alternatives for 1665670000
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate