Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1657960000
Newark Part No.10B7777
Product RangeRockStar Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.510 |
Price for:Each
Minimum: 1
Multiple: 1
$21.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1657960000
Newark Part No.10B7777
Product RangeRockStar Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithHDC 16B Inserts & Bases
Product RangeRockStar Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
16B
Product Range
RockStar Series
Cable Exit Angle
180°
Locking Type
1 Lever
For Use With
HDC 16B Inserts & Bases
SVHC
Lead
Technical Docs (2)
Alternatives for 1657960000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
