Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1654810000
Newark Part No.13C8359
Product RangeRockStar Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.010 |
| 10+ | $40.700 |
| 100+ | $35.120 |
| 500+ | $33.470 |
| 1000+ | $33.060 |
Price for:Each
Minimum: 1
Multiple: 1
$44.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1654810000
Newark Part No.13C8359
Product RangeRockStar Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size24D
For Use WithHDC 24D Inserts & Bases
Product RangeRockStar Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
24D
Product Range
RockStar Series
Cable Exit Angle
90°
Locking Type
2 Lever
For Use With
HDC 24D Inserts & Bases
SVHC
Lead
Technical Docs (2)
Alternatives for 1654810000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability