| Quantity | Price |
|---|---|
| 1+ | $18.470 |
| 10+ | $17.710 |
| 25+ | $16.110 |
| 50+ | $15.730 |
| 100+ | $14.590 |
| 250+ | $13.220 |
| 500+ | $12.770 |
| 1000+ | $12.460 |
Product Information
Product Overview
The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection
Applications
Industrial
Technical Specifications
Hood, Side Entry
Aluminum Body
6B
RockStar Series
90°
1 Lever
HDC 6B Inserts & Bases
Lead
Technical Docs (2)
Alternatives for 1652520000
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate