Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1651550000
Newark Part No.13C8162
Product RangeHD Series
Also Known AsHDC-C-HD-SM1.5AG
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.810 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$79.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1651550000
Newark Part No.13C8162
Product RangeHD Series
Also Known AsHDC-C-HD-SM1.5AG
Technical Datasheet
Product RangeHD Series
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Current Rating-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead
Technical Specifications
Product Range
HD Series
Wire Size AWG Max
16AWG
Wire Size AWG Min
16AWG
Contact Material
Copper
SVHC
Lead
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
-
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 1651550000
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate