Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1639780000
Newark Part No.10B7258
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.100 |
| 50+ | $10.830 |
| 100+ | $10.030 |
| 250+ | $9.080 |
| 500+ | $8.760 |
| 1000+ | $8.550 |
Price for:Each
Minimum: 48
Multiple: 48
$532.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1639780000
Newark Part No.10B7258
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions10Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1639780000 is a 10-pole black female PCB Plug-in Connector with clamping yoke connection. The BL 3.50/10/270 SN BK BX connector has tinned Cu-leg contact with 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PBT insulator. The female plug is suitable for wire connecting conductors 3.5mm pitch. The female plug provides space for labelling and can be coded.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 0.2 to 0.25Nm Tightening torque
- DIN 5264 Screwdriver blade standard
- IP20 Protection
- UL94V-0 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
10Positions
Wire Size (AWG)
28AWG to 14AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate