Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.320 |
| 25+ | $27.280 |
| 50+ | $25.060 |
| 100+ | $23.630 |
| 250+ | $22.190 |
| 500+ | $21.410 |
Price for:Each
Minimum: 18
Multiple: 18
$509.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1639000000
Newark Part No.10B7228
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions24Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
24Positions
Wire Size (AWG)
28AWG to 14AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate