Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1638790000
Newark Part No.10B7207
Also Known AsBL 3.50/03/90 SN BK BX
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.300 |
| 250+ | $3.070 |
| 500+ | $2.800 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 174
Multiple: 174
$574.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1638790000
Newark Part No.10B7207
Also Known AsBL 3.50/03/90 SN BK BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Positions
Wire Size (AWG)
28AWG to 14AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate