Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1609030000
Newark Part No.52M0981
Product RangeZ Series
Also Known AsZQV 4/10 GE
Your Part Number
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 10+ | $7.760 |
| 25+ | $7.410 |
| 50+ | $6.800 |
| 100+ | $6.570 |
| 250+ | $5.890 |
| 500+ | $5.510 |
| 1000+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1609030000
Newark Part No.52M0981
Product RangeZ Series
Also Known AsZQV 4/10 GE
Technical Datasheet
Accessory TypeJumper
No. of Positions10Positions
For Use WithModular Terminals
Pitch Spacing6.1mm
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1609030000 is a 10-way terminal Block Jumper for use with modular terminals. It has cross-connector/link for modular terminal, cross-connection version. Wemid construction, yellow color.
- UL94V-2 Flammability rating
- Direct mounting installation advice
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
For Use With
Modular Terminals
Product Range
Z Series
No. of Positions
10Positions
Pitch Spacing
6.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability