Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1527260000
Newark Part No.84F465
Also Known AsBLZ 5.08/10/180 SN OR BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.920 |
| 100+ | $13.460 |
| 250+ | $12.080 |
| 500+ | $11.280 |
| 1000+ | $10.630 |
Price for:Each
Minimum: 50
Multiple: 50
$696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1527260000
Newark Part No.84F465
Also Known AsBLZ 5.08/10/180 SN OR BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions10Positions
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current19A
Rated Voltage400V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1527260000 is a 10-pole black female PCB Plug-in Connector with clamping yoke connection. The BLZ 5.08/10/180 SN OR BK connector has tinned Cu-leg contact with 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PBT insulator. The female plug is suitable for wire connection with straight (180°) outlet direction. The female plug provides space for labelling and can be coded.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 4.5mΩ Volume resistance
- DIN 5264 Screwdriver blade standard
- IP20 Protection
- UL94V-0 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
26AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
10Positions
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
19A
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
