Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1498900000
Newark Part No.10B5838
Product RangeHSB Series
Also Known AsHDC HSB 6 FS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.600 |
| 10+ | $38.230 |
| 25+ | $36.920 |
| 50+ | $35.040 |
| 100+ | $33.540 |
| 250+ | $32.050 |
| 500+ | $31.300 |
Price for:Each
Minimum: 1
Multiple: 1
$41.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1498900000
Newark Part No.10B5838
Product RangeHSB Series
Also Known AsHDC HSB 6 FS
Technical Datasheet
Product RangeHSB Series
Connector MountingCable Mount
No. of Contacts6Contacts
No. of Rows2Rows
Contact GenderSocket
Contact Termination TypeScrew
Connector Shell Size6
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Product Overview
The 1498900000 from Weidmuller is a HDC female insert with screw connection for secure and reliable connections. It is a 400V, 35A, 6 poles, size 6 HDC female insert designed with PC glass fibre reinforced insulator material.
- Limit temperature range from -40°C to 125°C
- Conductor cross section is 6mm²
- Group IIIa insulation material
- Pollution severity is 3
- Rated impulse voltage is 6KV
- Flammability rating meets to UL94 V-0
Applications
Industrial
Technical Specifications
Product Range
HSB Series
Gender
Receptacle
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
Lead
Connector Mounting
Cable Mount
No. of Contacts
6Contacts
Contact Gender
Socket
Connector Shell Size
6
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Alternatives for 1498900000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability