Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1063280000
Newark Part No.44T4891
Product RangeOMNIMATE CH20M
Also Known AsBHZ 5.00/04/90LH BK/OR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.390 |
| 100+ | $7.580 |
| 500+ | $6.730 |
| 1000+ | $5.920 |
Price for:Each
Minimum: 78
Multiple: 78
$654.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1063280000
Newark Part No.44T4891
Product RangeOMNIMATE CH20M
Also Known AsBHZ 5.00/04/90LH BK/OR
Technical Datasheet
Product RangeOMNIMATE CH20M
No. of Positions4Positions
Pitch Spacing5mm
For Use WithOMNIMATE CH20M Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
OMNIMATE CH20M
No. of Positions
4Positions
For Use With
OMNIMATE CH20M Series Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
