Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1053360000
Newark Part No.13C6686
Product RangeW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.370 |
| 25+ | $10.330 |
| 50+ | $10.080 |
| 100+ | $9.340 |
| 250+ | $8.450 |
| 500+ | $8.160 |
| 1000+ | $7.960 |
Price for:Each
Minimum: 10
Multiple: 10
$113.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1053360000
Newark Part No.13C6686
Product RangeW Series
Technical Datasheet
Accessory TypeJumper
No. of Positions10Positions
For Use WithWDU 16N
Pitch Spacing12mm
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1053360000 is a 10-position WQV 16/10 Cross-Connector/Link Jumper with screwed fixing for pre-assembled modular terminals.
- 76A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
For Use With
WDU 16N
Product Range
W Series
No. of Positions
10Positions
Pitch Spacing
12mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability