New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. DIN Rail Terminal Blocks
                                                                                                    Print Page

                                                                                                    1021580000

                                                                                                    DIN Rail Mount Terminal Block, 4 Positions, 30 AWG, 12 AWG, 2.5 mm², Screw, 20 A

                                                                                                    Date/Lot Code

                                                                                                    WEIDMULLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WEIDMULLER 1021580000
                                                                                                    WEIDMULLER 1021580000
                                                                                                    WEIDMULLER 1021580000
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No1021580000
                                                                                                    Newark Part No.10B5226
                                                                                                    Also Known AsWDK 2.5 BL
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$6.340$1.070
                                                                                                    10+$5.040$1.070
                                                                                                    25+$4.800$1.070
                                                                                                    50+$4.370$1.070
                                                                                                    100+$4.210$1.070
                                                                                                    250+$3.730$1.070
                                                                                                    500+$3.500$1.070
                                                                                                    1000+$3.260$1.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WEIDMULLER
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No1021580000
                                                                                                    Newark Part No.10B5226
                                                                                                    Also Known AsWDK 2.5 BL
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Positions4Positions
                                                                                                    Wire Size AWG Min30AWG
                                                                                                    Wire Size AWG Max12AWG
                                                                                                    Conductor Area CSA2.5mm²
                                                                                                    Wire Connection MethodScrew
                                                                                                    Rated Current20A
                                                                                                    Rated Voltage400V
                                                                                                    No. of Levels2
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 1021580000 from Weidmuller is a W series feed through two tier modular terminal block with screw connection. The housing material is wemid and suitable wire size is 30AWG to 12AWG.

                                                                                                    • UL recognized and CSA certified
                                                                                                    • Flammability rating meets UL94 V-0
                                                                                                    • Dimension is 62.5mm x 69.5mm x 5.1mm (D x H x W)
                                                                                                    • Weight is 13.1g
                                                                                                    • Blue colour terminal block
                                                                                                    • Continuous operating temperature range from -50°C to 120°C
                                                                                                    • TS 35 mounting rail
                                                                                                    • Rated cross section of 2.5mm²
                                                                                                    • Voltage rating of 400V and current rating of 24A
                                                                                                    • Pollution severity is 3 and meets IEC 60947-7-1, EAC, CE, GOSTEX standards

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    No. of Positions

                                                                                                    4Positions

                                                                                                    Wire Size AWG Max

                                                                                                    12AWG

                                                                                                    Wire Connection Method

                                                                                                    Screw

                                                                                                    Rated Voltage

                                                                                                    400V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Wire Size AWG Min

                                                                                                    30AWG

                                                                                                    Conductor Area CSA

                                                                                                    2.5mm²

                                                                                                    Rated Current

                                                                                                    20A

                                                                                                    No. of Levels

                                                                                                    2

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.