Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0368700000
Newark Part No.17M8270
Product RangeType 036870 Q10 (SAK2.5)
Also Known AsQ 10 SAK2.5
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.57 |
| 25+ | $10.08 |
| 50+ | $9.25 |
| 100+ | $8.94 |
| 250+ | $8.02 |
| 500+ | $7.50 |
| 1000+ | $7.06 |
Price for:Each
Minimum: 20
Multiple: 20
$211.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0368700000
Newark Part No.17M8270
Product RangeType 036870 Q10 (SAK2.5)
Also Known AsQ 10 SAK2.5
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminals
No. of Positions10Positions
Pitch Spacing-
Product RangeType 036870 Q10 (SAK2.5)
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0368700000 is a 10-pole 6mm Cross Connector for cross-connection link, screw connection and direct mounting. During installation, the SAK2.5, Q 10 pre-assembled cross-connector is simply placed in the cross-connection slot in the middle of the terminal and screwed tight.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
Type 036870 Q10 (SAK2.5)
For Use With
Modular Terminals
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 0368700000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability