Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0180400000
Newark Part No.13P0021
Product RangeSAK Series
Also Known AsPS 2.3 RT
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.030 |
| 100+ | $7.240 |
| 500+ | $6.420 |
| 1000+ | $5.620 |
Price for:Each
Minimum: 20
Multiple: 20
$160.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0180400000
Newark Part No.13P0021
Product RangeSAK Series
Also Known AsPS 2.3 RT
Technical Datasheet
Gender-
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact Plating-
Connector ColourRed
Contact Material-
Contact Termination Type-
Product RangeSAK Series
SVHCLead
Product Overview
The 0180400000 from Weidmuller is a test plug. The terminal is made of red colour polyamide 6.6 with a working temperature of -50°C to 100°C.
- 5.4mm x 5.4mm x 32.5mm (H x W x D)
- Plug-in connection
Applications
Industrial
Technical Specifications
Gender
-
Current Rating
-
Contact Plating
-
Contact Material
-
Product Range
SAK Series
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability