Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0128320000
Newark Part No.98F5363
Also Known AsSAK 4 KRG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0128320000
Newark Part No.98F5363
Also Known AsSAK 4 KRG
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0128320000 from Weidmuller is a feed through DIN rail terminal block with screw connection. This terminal block has 1 level and 2 clamping point per level with KrG (Melamine) housing material. It is suitable for wire size ranging from 26AWG to 10AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-0
- Dimension is 51.5mm x 40mm x 6.5mm (D x H x W)
- Weight is 14.02g
- Medium yellow colour terminal block
- Continuous operating temperature range from -60°C to 130°C
- Voltage rating of 800V and current rating of 32A
- Meets IEC 60947-7-1, EAC, CE, IECEX - KEMA standards
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
30A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
