Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No658-60ABT3
Newark Part No.52F4988
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.250 |
Price for:Each
Minimum: 1400
Multiple: 700
$5,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No658-60ABT3
Newark Part No.52F4988
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric27.9mm
External Height - Metric15.24mm
External Length - Metric28mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.1"
External Height - Imperial0.6"
External Length - Imperial1.1"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
-
External Width - Metric
27.9mm
External Length - Metric
28mm
Heat Sink Material
-
External Height - Imperial
0.6"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
BGA
External Height - Metric
15.24mm
External Diameter - Metric
-
External Width - Imperial
1.1"
External Length - Imperial
1.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate