Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No757-443/000-005
Newark Part No.45M7442
Also Known AsGTIN UPC EAN: 4044918978583
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.040 |
| 5+ | $168.150 |
| 10+ | $154.800 |
| 25+ | $143.240 |
| 50+ | $132.560 |
Price for:Each
Minimum: 1
Multiple: 1
$177.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Input Connection Type
5m Cable
No. of Ports
4Ports
No. of Output Ports
4Ports
IP Rating
IP68
Cable Length
5m
Output Type
M8 Connector - 3 Pole
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
